Male IEC/EN 60939 IEC Filter Panel Mount,Solder,Rated At 2A,250 V ac Operating Frequency 50 → 400Hz
- RS Stock No.:
- 123-0038
- Mfr. Part No.:
- FN389-2-21
- Manufacturer:
- Schaffner
Subtotal (1 unit)*
€34.40
(exc. VAT)
€42.31
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.40 |
*price indicative
- RS Stock No.:
- 123-0038
- Mfr. Part No.:
- FN389-2-21
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 50mm | |
| Depth | 66.5mm | |
| Height | 58mm | |
| CAD Drawing | 3D CAD Model | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 50mm | ||
Depth 66.5mm | ||
Height 58mm | ||
CAD Drawing 3D CAD Model | ||
Schaffner FN380 Series
The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
Note
Snap-in and screw mount versions available.
Approvals
UL recognised component, VDE, CSA certified, SEMKO


Related links
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Snap-InRated At 4A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac Operating Frequency 0 → 400Hz
- Male IEC/EN 60939 IEC Filter Panel Mount 5 x 20mmRated At 6A,250 V ac Operating Frequency 0 → 400Hz
- Male IEC/EN 60939 IEC Filter Snap-In 5 x 20mmRated At 2A,250 V ac Operating Frequency 0 → 400Hz
