Male IEC/EN 60939 IEC Filter Panel Mount,Solder,Rated At 4A,250 V ac Operating Frequency 0 → 400Hz

Bulk discount available

Subtotal (1 unit)*

€41.49

(exc. VAT)

€51.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 - 9€41.49
10 - 24€35.27
25 - 49€34.28
50 +€33.40

*price indicative

RS Stock No.:
465-9145
Mfr. Part No.:
FN378-4-21
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Termination Method

Solder

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

50mm

Depth

59.5mm

Height

58mm

Schaffner FN37X Series


Up to 6A current rating
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector

Note

Snap-in and screw mount versions available.

Approvals

UL recognised component, VDE, CSA certified, SEMKO

Related links