Male IEC/EN 60939 IEC Filter Panel Mount,Solder,Rated At 4A,250 V ac Operating Frequency 50 → 400Hz

Bulk discount available

Subtotal (1 unit)*

€28.16

(exc. VAT)

€34.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€28.16
5 - 9€26.81
10 - 24€26.10
25 - 49€25.44
50 +€24.79

*price indicative

RS Stock No.:
465-5711
Mfr. Part No.:
FN388-4-21
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Termination Method

Solder

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

50mm

Depth

56.5mm

Height

58mm

CAD Drawing

3D CAD Model

Schaffner FN380 Series


The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch

Note

Snap-in and screw mount versions available.

Approvals

UL recognised component, VDE, CSA certified, SEMKO

Related links