Schurter 15A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.0007.0 None Fuse

Bulk discount available

Subtotal (1 box of 10 units)*

€73.00

(exc. VAT)

€89.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 10€7.30€73.00
20 - 40€6.913€69.13
50 - 90€6.731€67.31
100 - 190€6.563€65.63
200 +€6.395€63.95

*price indicative

RS Stock No.:
162-2649
Mfr. Part No.:
5120.0007.0
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

48.6mm

Depth

54.5mm

Height

24.6mm

Filtered inlet 5120 Series


Compact high performance filter
Optimal shielding due to filter case closed completely, Unpotted
Designed for standard and medical applications
Suitable for assembly in metal plated plastic housings
Qualified for use in equipment according IEC/EN 60950
Panel Mount: Screw on version from front or rear side, snap-in version from front side
Solder, quick connect
Earth Terminal

Approvals

VDE 40016382, UL: E72928


Inlet Plugs with Filters


IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.

Related links