Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1004.0 None Fuse

Subtotal (1 box of 10 units)*

€73.00

(exc. VAT)

€89.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€7.30€73.00

*price indicative

RS Stock No.:
162-2653
Mfr. Part No.:
5120.1004.0
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

48.6mm

Depth

54.5mm

Height

24.6mm

COO (Country of Origin):
SK

5120 Series Panel Mount C14 IEC Filter Inlets


Schurter 5120 series panel mount C14 IEC appliance inlets with line filter. The 5120 series has a completely closed filter case that offers high performance filtering.

Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links