Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260-6-06, Faston 2 Fuse
- RS Stock No.:
- 170-4985
- Mfr. Part No.:
- FN9260-6-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 60 units)*
€849.90
(exc. VAT)
€1,045.38
(inc. VAT)
Temporarily out of stock
- 1,200 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €14.165 | €849.90 |
*price indicative
- RS Stock No.:
- 170-4985
- Mfr. Part No.:
- FN9260-6-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 46mm | ||
Double Fused FN9260
The FN9260 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, medical equipment, household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, medical equipment, household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Versions up to 10 A are available with fuse holder for one or two fuses
Optional safety version (A type)
Complies with IEC/EN 60601-1
Snap-in versions (S type)
Optional safety version (A type)
Complies with IEC/EN 60601-1
Snap-in versions (S type)
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE
Schaffner Dual Fuse Inlet Filter
The Schaffner IEC inlet filter is a male type, dual fused, panel mount power entry module. It has a voltage rating of 250VAC with 6A high-performance current rating. This power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. It has a wide selection on amperage ratings, output connections and mounting possibilities. The operating frequency of this filter ranges between 0Hz and 400Hz.
Schaffner Type FN fused/fused and switched
IEC Inlet plugs with integral mains filter are designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles. Accepts 20mm x 5mm dia. fuses. Fuses are not included.
Warning
Neutral line must not be fused where it is referenced to the earth.
Schaffner Type FN fused/fused and switched
IEC Inlet plugs with integral mains filter are designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles. Accepts 20mm x 5mm dia. fuses. Fuses are not included.
Warning
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
Convenient, highly-integrated module
Fuse drawer with easy access
Fast-On terminals
Maximum leakage current is 373μA
Operating temperature ranges between -25°C and 85°C
Fuse drawer with easy access
Fast-On terminals
Maximum leakage current is 373μA
Operating temperature ranges between -25°C and 85°C
Applications
Electrical and electronic equipment
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.
Certifications
UL approved
CSA certified
VDE
IP40 rated
CSA certified
VDE
IP40 rated
Approvals
UL recognised component, CSA certified, VDE
Schaffner Type FN Fused/Fused and Switched
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.
