Schaffner 1A, 250 V ac Male Snap-In IEC Filter 2 Pole FN285-1-06, Faston 1 Fuse

Subtotal (1 box of 40 units)*

€925.52

(exc. VAT)

€1,138.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 +€23.138€925.52

*price indicative

RS Stock No.:
170-5066
Mfr. Part No.:
FN285-1-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

32mm

Depth

65.3mm

Height

65mm

High Performance Compact FN282,FN284,FN285 and FN286


The FN280 series from Schaffner are compact filtered power entry modules. The FN 280 series brings together a 2 pole rocker switch, IEC inlet, mains filter and single or dual fuse holder (depending on the model). With the potential to help you pass EMI system approval in a short period, the availability of these standard filters and their safety acceptances means that they are a practical solution.

Features & Benefits


Compact
2 pole rocker switch
Excellent thermal behaviour
High conducted attenuation performance
High saturation resistance
Mechanical life of 50000 cycles
Operating frequency of 50 Hz to 400 Hz

Product Application Information


Portable electrical and electronic equipment
Medical equipment
Test and measurement equipment
Consumer goods
Single phase power supplies, switch-mode power
Supplies

Suitable applications for FN280 power entry filtered modules include medical equipment, test and measurement equipment, EDP and office equipment, portable electrical and electronic equipment. These inlet filters are ideal for consumer goods, switch mode power supplies and single phase power supplies.

Brand Information


Schaffner's portfolio of products includes power magnetic components, power quality filters and EMI filters. The Schaffner Group endeavours to shape electrical power by researching and developing solutions that ensure the reliable and efficient operation of power electronic systems. With a range of applications, Schaffner products can be found in rail technology, photovoltaic systems, wind power, machine tools, robotics, electrical infrastructure and electronic motor controls. Another key focus for Schaffner is the automotive industry. Applications include electric vehicle charging infrastructure and filter solutions alongside safety features and convenience in cars.

Product Description


The FN285-1-06 power entry module from Schaffner features a 1 A current rating. This power entry module is a snap-in solution that includes a single fuse holder.

Approvals

VDE; UL (Canada); CSA; SEMKO


Schaffner Type FN Fused/Fused and Switched


IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Related links