Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN261-1-06, Faston None Fuse

Subtotal (1 box of 60 units)*

€777.96

(exc. VAT)

€956.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 +€12.966€777.96

*price indicative

RS Stock No.:
170-5099
Mfr. Part No.:
FN261-1-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

35mm

Depth

60.3mm

Height

46mm

Compact FN261 IEC950 Compliant


Lightweight construction
Portable equipment applications


Schaffner Type FN with Transient Voltage Protection


IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Voltage 250Vac max. Operating frequency DC to 400Hz.

Approvals

UL recognised component, CSA certified, VDE, SEMKO

Related links