Schaffner 2A, 250 V ac Male Snap-In IEC Filter FN370-2-22, Solder 2 Fuse
- RS Stock No.:
- 170-5105
- Mfr. Part No.:
- FN370-2-22
- Manufacturer:
- Schaffner
Subtotal (1 box of 40 units)*
€1,265.60
(exc. VAT)
€1,556.80
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 + | €31.64 | €1,265.60 |
*price indicative
- RS Stock No.:
- 170-5105
- Mfr. Part No.:
- FN370-2-22
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 6.3 x 32mm | |
| Switch Type | None | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 32mm | |
| Depth | 59.5mm | |
| Height | 58mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 6.3 x 32mm | ||
Switch Type None | ||
Termination Method Solder | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 32mm | ||
Depth 59.5mm | ||
Height 58mm | ||
Schaffner FN37X Series
Up to 6A current rating
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector
Note
Snap-in and screw mount versions available.
Approvals
UL recognised component, VDE, CSA certified, SEMKO
