Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN9222EU-1-06, Faston None Fuse
- RS Stock No.:
- 170-5125
- Mfr. Part No.:
- FN9222EU-1-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 120 units)*
€799.44
(exc. VAT)
€983.28
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 + | €6.662 | €799.44 |
*price indicative
- RS Stock No.:
- 170-5125
- Mfr. Part No.:
- FN9222EU-1-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Depth | 66.3mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Depth 66.3mm | ||
Height 30mm | ||
- COO (Country of Origin):
- CN
FN9222E - IEC Inlet Filter
From Schaffner the professional FN9222E series combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Excellent performance/size ratio
Integrated earth line choke
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type)
Optional wide mounting flanges
Optional medical versions (B type) available
Different output connections offering maximum flexibility for assembly
Integrated earth line choke
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type)
Optional wide mounting flanges
Optional medical versions (B type) available
Different output connections offering maximum flexibility for assembly
Note
Without earth line choke see FN9222 series
Approvals
UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
