Schaffner 6A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9289B-6-06, Solder, Spade 2 Fuse
- RS Stock No.:
- 170-5186
- Mfr. Part No.:
- FN9289B-6-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 40 units)*
€1,211.76
(exc. VAT)
€1,490.48
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 + | €30.294 | €1,211.76 |
*price indicative
- RS Stock No.:
- 170-5186
- Mfr. Part No.:
- FN9289B-6-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Solder, Spade | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 32mm | |
| Depth | 55.6mm | |
| Height | 49.8mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Solder, Spade | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type C14 | ||
Width 32mm | ||
Depth 55.6mm | ||
Height 49.8mm | ||
- COO (Country of Origin):
- TH
FN9280 & FN9290 - IEC Inlet Filter (Medical)
The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters for medical applications with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to allow either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment; medical electrical devices (MD)and in-Vitro-Diagnostics (IVD) equipment
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Medical version (B Type) according IEC / EN60601-1
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Medical version (B Type) according IEC / EN60601-1
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
