Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4002 1 Fuse

Bulk discount available

Subtotal (1 box of 10 units)*

€477.67

(exc. VAT)

€587.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 10€47.767€477.67
20 - 40€45.379€453.79
50 +€42.179€421.79

*price indicative

RS Stock No.:
173-7849
Mfr. Part No.:
4304.4002
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

50mm

Depth

55mm

Height

65mm

COO (Country of Origin):
CH

Mains filters with fuse and 2-pole switch - FKH series


A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.

Standard filters fitted with a single Ø 5 x 20 mm fuse and a 2-pole switch for the mains supply, thereby offering a connector, switch, fuse and filter in one device. This guarantees limited assembly time and compact dimensions.
Fuse not provided.

Related links