Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector 5110.0643.1 None Fuse
- RS Stock No.:
- 173-7860
- Mfr. Part No.:
- 5110.0643.1
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€154.79
(exc. VAT)
€190.39
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €15.479 | €154.79 |
*price indicative
- RS Stock No.:
- 173-7860
- Mfr. Part No.:
- 5110.0643.1
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| IEC Connector Type | C14 | |
| Width | 36mm | |
| Depth | 55.7mm | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
IEC Connector Type C14 | ||
Width 36mm | ||
Depth 55.7mm | ||
Height 23mm | ||
- COO (Country of Origin):
- CH
5110 series mains filters
Panel socket mains filters with
EEC 22 socket.
Connection via Faston terminals.
For protecting all Class 1 equipment from interference from the mains interference.
EEC 22 socket.
Connection via Faston terminals.
For protecting all Class 1 equipment from interference from the mains interference.
Approvals
UL CSA; VDE; EN60320-1
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
Related links
- Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector 5110.0643.1 None Fuse
- Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector 5120.2004.0 None Fuse
- Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector DC12.4102.101
- Schurter 6A Solder 2 Fuse
- Schurter 6A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1261.11, Quick Connect 1 Fuse
- Schurter 6A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1163.11, Quick Connect 1 Fuse
- Schurter 6A 250 V ac Male Snap-In Filtered IEC Connector 4301.6004 2 Fuse
- Schurter 6A, 250 V ac Snap-In Filtered IEC Connector 3-102-854
