TE Connectivity 10A, 250 V ac Panel Mount IEC Inlet Filter PE0S0DZXC, Faston
- RS Stock No.:
- 186-3518
- Mfr. Part No.:
- PE0S0DZXC
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-3518
- Mfr. Part No.:
- PE0S0DZXC
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- MX
Corcom High Performance P Series with Vertical Mounting Option
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
