TE Connectivity 6A, 115 V ac, 230 V ac Flange Mount IEC Inlet Filter PM0S0DH6B, Faston

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-3624
Mfr. Part No.:
PM0S0DH6B
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Termination Method

Faston

Current Rating

6A

Voltage Rating

115 V ac, 230 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.

Related links