TE Connectivity 10A, 115 V ac, 230 V ac Male Flange Mount IEC Inlet Filter 2 Pole PE0SXDHXB
- RS Stock No.:
- 186-3805
- Mfr. Part No.:
- PE0SXDHXB
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€59.65
(exc. VAT)
€73.37
(inc. VAT)
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €59.65 |
| 5 - 9 | €58.04 |
| 10 - 24 | €56.48 |
| 25 - 49 | €55.06 |
| 50 + | €53.69 |
*price indicative
- RS Stock No.:
- 186-3805
- Mfr. Part No.:
- PE0SXDHXB
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Corcom P | |
| Switch Type | 2 Pole | |
| Current Rating | 10A | |
| Voltage Rating | 115 V ac, 230 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 58.16mm | |
| Height | 55.63mm | |
| Dimensions | 49.53 x 58.16 x 55.63mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Corcom P | ||
Switch Type 2 Pole | ||
Current Rating 10A | ||
Voltage Rating 115 V ac, 230 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 58.16mm | ||
Height 55.63mm | ||
Dimensions 49.53 x 58.16 x 55.63mm | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
Related links
- TE Connectivity 10A 230 V ac Male Flange Mount IEC Inlet Filter 2 Pole PE0SXDHXB
- TE Connectivity 6A 230 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH60
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0SXDSXB, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DBX0, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PELS0SSX0, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DSXB, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DHXB, Faston
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter 10EEA1
