TE Connectivity 10A, 250 V ac Snap-In IEC Inlet Filter PS0SXSSXA, Faston
- RS Stock No.:
- 186-3836
- Mfr. Part No.:
- PS0SXSSXA
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€41.46
(exc. VAT)
€51.00
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €41.46 |
| 5 - 9 | €38.15 |
| 10 - 24 | €34.42 |
| 25 + | €30.26 |
*price indicative
- RS Stock No.:
- 186-3836
- Mfr. Part No.:
- PS0SXSSXA
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
