Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-109-560
- RS Stock No.:
- 188-9616
- Mfr. Part No.:
- 3-109-560
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€33.53
(exc. VAT)
€41.24
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €33.53 |
| 2 - 4 | €29.84 |
| 5 - 9 | €29.03 |
| 10 - 19 | €28.30 |
| 20 + | €27.59 |
*price indicative
- RS Stock No.:
- 188-9616
- Mfr. Part No.:
- 3-109-560
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | DG12 | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Dimensions | 35 x 81.6 x 76mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series DG12 | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Dimensions 35 x 81.6 x 76mm | ||
- COO (Country of Origin):
- CZ
IEC Appliance Inlet C14 with Filter, Circuit Breaker TA35 (recessed).
Panel mount: Screw-on or snap-in mounting from front side
3 Functions: Appliance Inlet protection, Circuit breaker type TA35 2-pole, Line filter in standard and medical version
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Recessed rocker switch
Various mounting options
V-Lock cord retaining
Characteristics
All single elements are already wired
Circuit Breaker non-illuminated or illuminated
Suitable for use in equipment
Suitable for use in medical equipment
3 Functions: Appliance Inlet protection, Circuit breaker type TA35 2-pole, Line filter in standard and medical version
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Recessed rocker switch
Various mounting options
V-Lock cord retaining
Characteristics
All single elements are already wired
Circuit Breaker non-illuminated or illuminated
Suitable for use in equipment
Suitable for use in medical equipment
Related links
- Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-109-560
- Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-104-205
- Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-102-857
- Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-102-852
- Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-102-850
- Schurter 15A, 250 V ac Screw Mount Filtered IEC Connector 3-109-573
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-109-573
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-109-572
