Schurter 10A, 250 V ac Snap-In Filtered IEC Connector 3-107-469

Bulk discount available

Subtotal (1 unit)*

€31.33

(exc. VAT)

€38.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€31.33
5 - 9€26.78
10 - 19€26.06
20 - 49€25.34
50 +€24.72

*price indicative

RS Stock No.:
188-9628
Distrelec Article No.:
301-41-996
Mfr. Part No.:
3-107-469
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Series

DD12

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Dimensions

52 x 60.9 x 32.5mm

IEC Appliance Inlet C14 with Filter, Fuseholder 1- or 2-pole, Line Switch 2-pole.

Panel mount: Screw-on from front side
4 Functions: Appliance Inlet Protection, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, Line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Various mounting options
Attractive flat design
Switch for highest inrush current
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment
Suitable for use in medical equipment

Related links