Schurter 1A, 250 V ac Snap-In Filtered IEC Connector 3-107-465
- RS Stock No.:
- 188-9665
- Mfr. Part No.:
- 3-107-465
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€27.28
(exc. VAT)
€33.55
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.28 |
| 5 - 9 | €26.54 |
| 10 - 19 | €25.84 |
| 20 - 49 | €25.15 |
| 50 + | €24.55 |
*price indicative
- RS Stock No.:
- 188-9665
- Mfr. Part No.:
- 3-107-465
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | DD12 | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Dimensions | 52 x 60.9 x 32.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series DD12 | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Dimensions 52 x 60.9 x 32.5mm | ||
- COO (Country of Origin):
- SK
IEC Appliance Inlet C14 with Filter, Fuseholder 1- or 2-pole, Line Switch 2-pole.
Panel mount: Screw-on from front side
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, Line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Various mounting options
Attractive flat design
Switch for highest inrush current
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment
Suitable for use in medical equipment
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, Line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Various mounting options
Attractive flat design
Switch for highest inrush current
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment
Suitable for use in medical equipment
Related links
- Schurter 1A, 250 V ac Snap-In Filtered IEC Connector 3-107-465
- Schurter 10A, 250 V ac Snap-In Filtered IEC Connector 3-107-477
- Schurter 8A, 250 V ac Snap-In Filtered IEC Connector 3-107-476
- Schurter 2A, 250 V ac Snap-In Filtered IEC Connector 3-107-473
- Schurter 10A, 250 V ac Snap-In Filtered IEC Connector 3-107-469
- Schurter 8A, 250 V ac Snap-In Filtered IEC Connector 3-107-468
- Schurter 4A, 250 V ac Snap-In Filtered IEC Connector 3-107-474
- Schurter 6A, 250 V ac Snap-In Filtered IEC Connector 3-107-468
