TE Connectivity 10A, 120 → 250 V ac Male Vertical Mount IEC Inlet Filter 2 Pole 10HPENS1, Faston 1 Fuse

Subtotal (1 box of 9 units)*

€345.177

(exc. VAT)

€424.566

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 27 unit(s), ready to ship from another location
Units
Per unit
Per Box*
9 +€38.353€345.18

*price indicative

RS Stock No.:
266-0116
Mfr. Part No.:
10HPENS1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HP

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

10A

Voltage Rating

120 → 250 V ac

Mounting Type

Vertical Mount

The TE Connectivity HP series power entry module is developed for general purpose applications as well as class I applications. It has DPST switch with single fuse.

High protection power entry module
Compatible with V-lock plug
Compact, light weight

Related links