TE Connectivity 12A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 12HPSGS1-NG, Snap In 1 Fuse

Subtotal (1 unit)*

€50.54

(exc. VAT)

€62.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 35 unit(s), ready to ship from another location
Units
Per unit
1 +€50.54

*price indicative

RS Stock No.:
266-0153
Mfr. Part No.:
12HPSGS1-NG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Series

HP

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

12A

Voltage Rating

120 → 250 V ac

Mounting Type

Snap-In

COO (Country of Origin):
CZ
The TE Connectivity HP series power entry module is developed for medical as well as general purpose applications. It has DPST switch with single fuse. It is suitable for use in class I medical equipment, such as dental lighting, medical imaging equipment, therapeutic equipment, medical X-Ray equipment, medical imaging systems, ultrasound equipment etc.

High protection power entry module
UL60601
Compact, light weight

Related links