TE Connectivity 3A, 120 → 250 V ac Male Vertical Mount IEC Inlet Filter 2 Pole 3HPEGS1, Faston 1 Fuse

Subtotal (1 box of 9 units)*

€373.428

(exc. VAT)

€459.315

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
9 +€41.492€373.43

*price indicative

RS Stock No.:
266-0161
Mfr. Part No.:
3HPEGS1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HP

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

3A

Voltage Rating

120 → 250 V ac

Mounting Type

Vertical Mount

The TE Connectivity HP series power entry module is developed for general purpose applications as well as class I applications. It has DPST switch with single fuse.

High protection power entry module
Compatible with V-lock plug
Compact, light weight

Related links