TE Connectivity 3A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 3HPSNS1-HG, Snap In 1 Fuse

Subtotal (1 box of 9 units)*

€298.791

(exc. VAT)

€367.515

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship from another location
Units
Per unit
Per Box*
9 +€33.199€298.79

*price indicative

RS Stock No.:
266-0183
Mfr. Part No.:
3HPSNS1-HG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HP

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

3A

Voltage Rating

120 → 250 V ac

Mounting Type

Snap-In

COO (Country of Origin):
CZ
The TE Connectivity HP series power entry module is developed for medical as well as general purpose applications. It has DPST switch with single fuse. It is suitable for use in class II medical equipment, such as dental lighting, medical imaging equipment, therapeutic equipment, medical X-Ray equipment, medical imaging systems, ultrasound equipment etc.

High protection power entry module
1 MOPP
Compact
Light weight

Related links