TE Connectivity 6A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 6HPSNS1, Snap In 1 Fuse

Subtotal (1 unit)*

€47.61

(exc. VAT)

€58.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 45 unit(s), ready to ship from another location
Units
Per unit
1 +€47.61

*price indicative

RS Stock No.:
266-0208
Mfr. Part No.:
6HPSNS1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Series

HP

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

6A

Voltage Rating

120 → 250 V ac

Mounting Type

Snap-In

COO (Country of Origin):
CZ
The TE Connectivity HP series power entry module is developed for general purpose applications as well as class I applications. It has DPST switch with single fuse.

High protection power entry module
Compatible with V-lock plug
Compact, light weight

Related links