TE Connectivity 6A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 6HPSNS1-NG, Snap In 1 Fuse
- RS Stock No.:
- 266-0211
- Mfr. Part No.:
- 6HPSNS1-NG
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 9 units)*
€395.109
(exc. VAT)
€485.982
(inc. VAT)
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 9 + | €43.901 | €395.11 |
*price indicative
- RS Stock No.:
- 266-0211
- Mfr. Part No.:
- 6HPSNS1-NG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HP | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Snap In | |
| Current Rating | 6A | |
| Voltage Rating | 120 → 250 V ac | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HP | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Snap In | ||
Current Rating 6A | ||
Voltage Rating 120 → 250 V ac | ||
Mounting Type Snap-In | ||
The TE Connectivity HP series power entry module is developed for medical as well as general purpose applications. It has DPST switch with single fuse. It is suitable for use in class I medical equipment, such as dental lighting, medical imaging equipment, therapeutic equipment, medical X-Ray equipment, medical imaging systems, ultrasound equipment etc.
High protection power entry module
UL60601
Compact, light weight
UL60601
Compact, light weight
