Schurter 2A, 250 V ac Male Panel Mount, Snap In Mount IEC Inlet Filter 2 Pole KMF1.1221.11, Quick Connect 1 Fuse
- RS Stock No.:
- 270-7978
- Mfr. Part No.:
- KMF1.1221.11
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€49.52
(exc. VAT)
€60.91
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.52 |
*price indicative
- RS Stock No.:
- 270-7978
- Mfr. Part No.:
- KMF1.1221.11
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Series | KMF | |
| Number of Fuses | 1 | |
| Fuse Size | 5 X 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount, Snap In Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Series KMF | ||
Number of Fuses 1 | ||
Fuse Size 5 X 20mm | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount, Snap In Mount | ||
- COO (Country of Origin):
- CZ
The Schurter IEC Connector have been designed for panel mount applications. They are screw on mounted and can be mounted secured from the front or rear side. This IEC connector support front side IP40 protection according to IEC 60529 standard. This connector is suitable for use in medical equipment according to IEC UL 60601 1.
Ultra compact design
Small dimensions in front of and behind the panel
All single elements are already wired
For added safety has Extra Safe fuse drawers are available
Innovative EMC shielding with flexible steel segments for an excellent contact
Small dimensions in front of and behind the panel
All single elements are already wired
For added safety has Extra Safe fuse drawers are available
Innovative EMC shielding with flexible steel segments for an excellent contact
Related links
- Schurter 2A Quick Connect None Fuse
- Schurter 2A Quick Connect 1 Fuse
- Schurter 2A Quick Connect Terminals 6.3 x 0.8
- Schaffner 2A Faston 1 Fuse
- Schurter 2A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 2A Quick Connect Terminals 6.3 x 0.8 mm
- RS PRO 2A Faston 1 Fuse
- Schurter 2A 250 V ac Male Screw Filtered IEC Connector 4301.7002 2 Fuse
