RS PRO 2A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse
- RS Stock No.:
- 273-4893
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€33.17
(exc. VAT)
€40.80
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.17 |
| 5 - 9 | €32.64 |
| 10 - 24 | €32.18 |
| 25 - 49 | €31.69 |
| 50 + | €31.07 |
*price indicative
- RS Stock No.:
- 273-4893
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Socket | |
| Number of Fuses | 1 | |
| Fuse Size | 6.3 x 0.8mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Socket | ||
Number of Fuses 1 | ||
Fuse Size 6.3 x 0.8mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- CN
RS PRO IEC Filter
This range of RS PRO Power Line Filters are compact in size and can be applied to various situations and environments. Having been designed with the highest quality and versatility in mind these IEC filters can be connected to electrical devices to prevent external radio frequencies from impairing performance.
The RS PRO IEC Filters are a customized product according to customers requirements. There are a variety of parts and combinations to meet different customers EMC tests.
The RS PRO IEC Filters are a customized product according to customers requirements. There are a variety of parts and combinations to meet different customers EMC tests.
Features and Benefits
- Quick connect
- Single fuse holder
- IP40 degree protection
- CE and UKCA approved
- REACH and RoHS approved
- High performance IEC snap in EMI filter
Applications
These RS PRO IEC Filters prevent electromagnetic noise and interference even when exposed to unpredictable electromagnetic environments. This particular range of filters are recommended for single phase power supply, switch mode power supply, medical equipment, test and measurement equipment with small, medium sized machines and household equipment. It is a specially designed for portable electrical and electronic equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL E542953, UL 1283
