RS PRO 3A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston

Bulk discount available

Subtotal (1 unit)*

€4.46

(exc. VAT)

€5.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 841 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€4.46
10 - 24€4.02
25 - 49€3.61
50 - 99€3.26
100 +€2.93

*price indicative

RS Stock No.:
278-0329
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Socket

Termination Method

Faston

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Operating Temperature Range

-25 → +85°C

Width

28mm

Depth

56mm

Dimensions

56 x 28 x 20.5mm

Height

20.5mm

COO (Country of Origin):
CN

RS PRO 3A Compact IEC EMI Filter (6.35 x 0.8mm)


A high quality EMI filter with an IEC inlet for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 80.5 x 34 x 26mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and specially designed for use with house hold appliances.

Also suitable for use with general electrical and electronic equipment, sensitive medical equipment, power supplies and communication equipment.

Features and Benefits


Power line EMI filter

IEC inlet

Current rated to 3A

Inductance of 2 x 2.5mH

Capacitance of 2200pF

Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)

IP40 rated

Dimensions of 80.5 x 34 x 20.5mm

42mm between mounting hole

6.3 x 0.8mm Fast on terminals

Weight of 30g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Standards

UL E542953, UL 1283

Related links