Schaffner 10A, 250 V ac IEC Filter 2 Pole FN286-10-06, Faston 2 Fuse
- RS Stock No.:
- 283-5916
- Distrelec Article No.:
- 301-09-658
- Mfr. Part No.:
- FN286-10-06
- Manufacturer:
- Schaffner
Subtotal (1 unit)*
€31.43
(exc. VAT)
€38.66
(inc. VAT)
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.43 |
*price indicative
- RS Stock No.:
- 283-5916
- Distrelec Article No.:
- 301-09-658
- Mfr. Part No.:
- FN286-10-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- TH
The compact filtered power entry module manufactured It complies with IEC/EN 60601-1 Approvals and is suitable for a wide range of applications. This power entry module features a single or dual-fuse holder with fuses Ø5 x 20 mm, a 2-pole rocker switch, and optional earth line choke (E type) or medical versions (B type), making it a versatile solution for various needs. With high conducted attenuation performance and a maximum continuous operating voltage of 250 V, this power entry module ensures reliable and safe operation. It is suitable for portable electrical and electronic equipment, EDP and office equipment, test and measurement equipment, and medical equipment among other applications.
High conducted attenuation performance
Compact form factor
Wide selection of amperage ratings and fuse options
Rear/front or snap-in mounting
Suitable for DC to 400 Hz operating frequency
Custom-specific versions available on request
High potential test voltage for safety
Wide temperature range of -25°C to +85°C
Protection category IP 40
Designed to meet flammability requirements
Long mechanical life of 50,000 cycles
Compact form factor
Wide selection of amperage ratings and fuse options
Rear/front or snap-in mounting
Suitable for DC to 400 Hz operating frequency
Custom-specific versions available on request
High potential test voltage for safety
Wide temperature range of -25°C to +85°C
Protection category IP 40
Designed to meet flammability requirements
Long mechanical life of 50,000 cycles