Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector DD12.9111.111, Quick Connect Terminals 6.3 x 0.8 mm
- RS Stock No.:
- 708-5645
- Mfr. Part No.:
- DD12.9111.111
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€24.77
(exc. VAT)
€30.47
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.77 |
| 5 - 9 | €23.04 |
| 10 - 24 | €21.55 |
| 25 - 49 | €20.68 |
| 50 + | €20.14 |
*price indicative
- RS Stock No.:
- 708-5645
- Mfr. Part No.:
- DD12.9111.111
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Termination Method | Quick Connect Terminals 6.3 x 0.8 mm | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 66mm | |
| Depth | 60.9mm | |
| Height | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Termination Method Quick Connect Terminals 6.3 x 0.8 mm | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 66mm | ||
Depth 60.9mm | ||
Height 31.5mm | ||


Schurter Inlet IEC Filter
The Schurter DD12 series IEC inlet filter is a male type, single fuse, ultra-compact panel mount screw-on version from the front side power entry module and has four key functions. It has a voltage rating is 250VAC with a high-performance current rating of 10A. It acts as a line filter (in the standard and medical version), class I inlet protection. It has a fuse holder for fuse-links of 5mm x 20 mm and a 2-pole line switch.
Note:
Fuse drawer must be ordered separately.
Schurter range:
Panel mount, IEC inlet plugs with integral mains filter, ultra-compact design. Fuse holders accept 5mm x 20mm fuses.
Note:
Fuse drawer must be ordered separately.
Schurter range:
Panel mount, IEC inlet plugs with integral mains filter, ultra-compact design. Fuse holders accept 5mm x 20mm fuses.
Features and Benefits
Aluminium case provides good shielding
Quick connect terminals of 6.3mm x 0.8mm
All single elements are already wired
Plug removal necessary for fuse-link replacement
Innovative EMC shielding
Ideal for application with high transient loads
Fuse holder is accessible from the equipment front
Operating temperature ranges between -25°C and 85°C
Quick connect terminals of 6.3mm x 0.8mm
All single elements are already wired
Plug removal necessary for fuse-link replacement
Innovative EMC shielding
Ideal for application with high transient loads
Fuse holder is accessible from the equipment front
Operating temperature ranges between -25°C and 85°C
Applications
Electrical and electronic equipment,
Household equipment
Single-phase and switch-mode power supplies
Household equipment
Single-phase and switch-mode power supplies
Certifications
VDE approved
UL approved
UL approved
Related links
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 6A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 6A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 8A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 6A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 1A Quick Connect Terminals 6.3 x 0.8
- Schurter 8A Quick Connect Terminals 6.3 x 0.8 mm
