EPCOS 6A, 250 V ac/dc Panel Mount IEC Inlet Filter B84773M0006A000, Tab

Subtotal (1 unit)*

€17.65

(exc. VAT)

€21.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.65

*price indicative

RS Stock No.:
780-5039
Mfr. Part No.:
B84773M0006A000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B84773

Termination Method

Tab

Current Rating

6A

Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
CN

IEC Medical Inlet Filter with Dual Fuse


2 Line filter with IEC connetor and fuseholderin metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab

Approvals

UL recognised component, VDE, CSA certified, SEMKO


Epcos B84773 Series

Related links