EPCOS 10A, 250 V ac/dc Panel Mount IEC Inlet Filter B84776M0010A000, Tab

Bulk discount available

Subtotal (1 unit)*

€31.47

(exc. VAT)

€38.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 98 unit(s) shipping from 25 December 2025
  • Plus 24 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€31.47
10 - 24€30.43
25 - 49€29.62
50 - 74€28.86
75 +€28.13

*price indicative

RS Stock No.:
780-5079
Mfr. Part No.:
B84776M0010A000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B84776

Termination Method

Tab

Current Rating

10A

Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
CN

IEC Medical Inlet Filter with Dual Fuse and Switch


2 Line filter with IEC connetor fuseholder and switch in metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab

Approvals

UL recognised component, VDE, CSA certified, SEMKO


Epcos B84776 Series

Related links