- RS Stock No.:
- 782-8596
- Mfr. Part No.:
- 6VM2S
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-8596
- Mfr. Part No.:
- 6VM2S
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Corcom M Series IEC 320/C-14 Slim Power Entry Sockets
TE Connectivity offers a complete range of power entry modules. The M Series from Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs.
With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system.
With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system.
Family of slim power entry modules that consume minimal depth behind panel
Four compact modules each provide a different option combination
Available non-filtered or with one of four filter circuits (General Purpose, Medical, High Performance & Premium Performances)
Designed to meet a wide variety of applications
Optional voltage selector configured for either 2 or 4 voltage selection
Optional DPST on/off switch
Included fuseholder accepts either single 3AG fuse or dual metric fuses
Snap-in or flange mounting styles Filter Types
UL Recognized, CSA Certified & VDE Approved
Four compact modules each provide a different option combination
Available non-filtered or with one of four filter circuits (General Purpose, Medical, High Performance & Premium Performances)
Designed to meet a wide variety of applications
Optional voltage selector configured for either 2 or 4 voltage selection
Optional DPST on/off switch
Included fuseholder accepts either single 3AG fuse or dual metric fuses
Snap-in or flange mounting styles Filter Types
UL Recognized, CSA Certified & VDE Approved
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1, 2 |
Switch Type | 2 Pole |
Termination Method | Spade |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |
- RS Stock No.:
- 782-8596
- Mfr. Part No.:
- 6VM2S
- Manufacturer:
- TE Connectivity