Schaffner 6A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9299-6-06, Faston 2 Fuse

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€48.32

(exc. VAT)

€59.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€48.32
5 - 9€44.93
10 - 24€42.77
25 - 49€40.09
50 +€37.69

*price indicative

RS Stock No.:
792-2982
Mfr. Part No.:
FN9299-6-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

IEC/EN 60601-1

Width

32mm

Depth

55.6mm

Height

49.8mm

COO (Country of Origin):
TH

FN9280 & FN9290 - IEC Inlet Filter


The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to fascinate either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment

Single stage filter
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical screw positioned mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links