Schaffner 4A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9290-4-06, Faston 2 Fuse
- RS Stock No.:
- 792-3014
- Distrelec Article No.:
- 301-09-742
- Mfr. Part No.:
- FN9290-4-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€48.33
(exc. VAT)
€59.45
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 17 December 2025
- Plus 40 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.33 |
| 5 - 9 | €44.94 |
| 10 - 24 | €42.05 |
| 25 - 49 | €39.14 |
| 50 + | €35.77 |
*price indicative
- RS Stock No.:
- 792-3014
- Distrelec Article No.:
- 301-09-742
- Mfr. Part No.:
- FN9290-4-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | IEC/EN 60601-1 | |
| Width | 32mm | |
| Depth | 80.6mm | |
| Height | 49.8mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type IEC/EN 60601-1 | ||
Width 32mm | ||
Depth 80.6mm | ||
Height 49.8mm | ||
- COO (Country of Origin):
- TH
FN9280 & FN9290 - IEC Inlet Filter
The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to fascinate either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment
Single stage filter
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical screw positioned mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical screw positioned mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Schaffner Fuse Inlet Filter
The Schaffner IEC inlet filter is a male type, dual fuse, panel power entry module with C14 connector. It has a supply voltage rating of 250VAC with a high-performance current rating of 4A. This variant is supplied with a kit to fascinate either top or bottom mounting using either a horizontal or vertical mounting plate. This filter has a built-in metal housing with an integrated power line connector with a combined dual fuse holder and 2-pole rocker switch. The operating frequency ranging between 50Hz and 400Hz.
Schaffner FN92XX & FN32X series
These high-performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Schaffner FN92XX & FN32X series
These high-performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Features and Benefits
Good attenuation performance
Shielded construction to give protection from magnetic fields
Fast- on terminals
Maximum leakage current is 311μA
Operating temperature ranging between -25°C and 85°C
Shielded construction to give protection from magnetic fields
Fast- on terminals
Maximum leakage current is 311μA
Operating temperature ranging between -25°C and 85°C
Applications
Portable electrical and electronic equipment
Consumer goods
EDP and office equipment
Single-phase power supplies and switch-mode power supplies
Test and measurement equipment
Consumer goods
EDP and office equipment
Single-phase power supplies and switch-mode power supplies
Test and measurement equipment
Certifications
UL approved
CSA certified
IP40 rated
CSA certified
IP40 rated
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
