Schurter 10A, 125 V ac, 250 V ac Male Screw Filtered IEC Connector 4301.5005, Quick Connect 1, 2 Fuse

Bulk discount available

Subtotal (1 unit)*

€30.35

(exc. VAT)

€37.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€30.35
5 - 9€28.22
10 - 24€26.40
25 - 49€24.58
50 +€22.45

*price indicative

RS Stock No.:
795-4803
Distrelec Article No.:
169-62-957
Mfr. Part No.:
4301.5005
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

1, 2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

125 V ac, 250 V ac

Mounting Type

Screw

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

KFA Series


Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.

Features and Benefits:


Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer “Fingergrip” can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm

Note

Fuse drawer must be ordered separately (500-6211)

Standards

IEC/UL 62368-1

Approvals

VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)

Note

Fuse draw to be ordered separately. See 500-6211.


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links