IXYS IXA20I1200PB IGBT, 38 A 1200 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 146-1763
- Mfr. Part No.:
- IXA20I1200PB
- Manufacturer:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1763
- Mfr. Part No.:
- IXA20I1200PB
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 38 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 165 W | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.66 x 4.82 x 16mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 38 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 165 W | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.66 x 4.82 x 16mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
Related links
- IXYS IXA20I1200PB IGBT 3-Pin TO-220, Through Hole
- IXYS IXA12IF1200PB IGBT 3-Pin TO-220, Through Hole
- IXYS IXYP20N120C3 IGBT 3-Pin TO-220, Through Hole
- IXYS IXYP20N120C3 40 A 1200 V Through Hole
- IXYS IXA27IF1200HJ IGBT 3-Pin ISOPLUS247, Through Hole
- IXYS 100 A 1200 V Through Hole
- IXYS 120 A 1200 V Through Hole
- IXYS 75 A 1200 V Through Hole
