- RS Stock No.:
- 148-6924
- Mfr. Part No.:
- RGTH60TS65DGC11
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 148-6924
- Mfr. Part No.:
- RGTH60TS65DGC11
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Low Collector - Emitter Saturation Voltage High Speed Switching Low Switching Loss & Soft Switching Built in Very Fast & Soft Recovery FRD (RFN - Series)Pb - free Lead Plating, RoHS Compliant
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 58 A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | ±30V |
Number of Transistors | 1 |
Maximum Power Dissipation | 194 W |
Package Type | TO-247N |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 16 x 5 x 21mm |
Gate Capacitance | 66pF |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +175 °C |
- RS Stock No.:
- 148-6924
- Mfr. Part No.:
- RGTH60TS65DGC11
- Manufacturer:
- ROHM