Littelfuse MG12300D-BN2MM, 62MM Module , N-Channel Series IGBT Module, 480 A max, 1200 V, Panel Mount
- RS Stock No.:
- 165-9894
- Mfr. Part No.:
- MG12300D-BN2MM
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 165-9894
- Mfr. Part No.:
- MG12300D-BN2MM
- Manufacturer:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IGBT Modules, Littelfuse
Ultra low loss
High ruggedness
High short circuit capability
Positive temperature coefficient
Applications in Motor drives, Inverter, DC/DC Converter, SMPS and UPS
High ruggedness
High short circuit capability
Positive temperature coefficient
Applications in Motor drives, Inverter, DC/DC Converter, SMPS and UPS
IGBT Discretes & Modules
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 480 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 1.45 kW |
Configuration | Series |
Package Type | 62MM Module |
Mounting Type | Panel Mount |
Channel Type | N |
Pin Count | 7 |
Switching Speed | 1MHz |
Transistor Configuration | Series |
Dimensions | 108 x 62 x 30.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 165-9894
- Mfr. Part No.:
- MG12300D-BN2MM
- Manufacturer:
- Littelfuse