- RS Stock No.:
- 182-6870
- Mfr. Part No.:
- DGTD120T40S1PT
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-6870
- Mfr. Part No.:
- DGTD120T40S1PT
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DGTD120T40S1PT is produced using advanced Field Stop Trench IGBT Technology, which provides low VCE(sat), excellent quality and high switching performance.
High-Speed Switching & Low Power Loss
VCE(sat) = 2.0V @ IC = 40A
High Input Impedance
rr = 100ns (typ) @ diF/dt = 200A/us
Ultra Soft, Fast Recovery Anti-parallel Diode
Ultra Narrowed VF Distribution Control
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Motor Drive
UPS
Solar Inverter
IH Cooker
VCE(sat) = 2.0V @ IC = 40A
High Input Impedance
rr = 100ns (typ) @ diF/dt = 200A/us
Ultra Soft, Fast Recovery Anti-parallel Diode
Ultra Narrowed VF Distribution Control
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Motor Drive
UPS
Solar Inverter
IH Cooker
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 80 A, 160 (Pulsed) A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Number of Transistors | 1 |
Maximum Power Dissipation | 357 W |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 16.26 x 5.31 x 21.46mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Gate Capacitance | 6030pF |