- RS Stock No.:
- 182-6873
- Mfr. Part No.:
- DGTD65T50S1PT
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-6873
- Mfr. Part No.:
- DGTD65T50S1PT
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DGTD65T50S1PT is produced using advanced Field Stop Trench IGBT Technology, which provides excellent quality and high-switching performance.
High-Speed Switching & Low Power Loss
VCE(sat) = 1.85V @ IC = 50A
High Input Impedance
trr = 80ns (typ) @ diF/dt = 1000A/μs
Eoff = 0.55mJ @ TC=25°C
Maximum Junction Temperature 175°C
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
UPS
Welder
Solar Inverter
IH Cooker
VCE(sat) = 1.85V @ IC = 50A
High Input Impedance
trr = 80ns (typ) @ diF/dt = 1000A/μs
Eoff = 0.55mJ @ TC=25°C
Maximum Junction Temperature 175°C
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
UPS
Welder
Solar Inverter
IH Cooker
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 100 A, 200 (Pulsed) A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | ±20V |
Number of Transistors | 1 |
Maximum Power Dissipation | 375 W |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 16.26 x 5.31 x 21.46mm |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -40 °C |
Gate Capacitance | 4453pF |