onsemi NXH40B120MNQ0SNG IGBT Module Q0PACK - Case 180AJ, Surface

Bulk discount available

Subtotal (1 unit)*

€80.63

(exc. VAT)

€99.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€80.63
10 +€69.50

*price indicative

Packaging Options:
RS Stock No.:
245-6982
Mfr. Part No.:
NXH40B120MNQ0SNG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Number of Transistors

2

Maximum Power Dissipation Pd

118W

Package Type

Q0PACK - Case 180AJ

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

13.9mm

Length

55.2mm

Width

32.8 mm

Series

NXH40B120MNQ0SNG

Automotive Standard

No

Full SiC MOSFET Module | EliteSiC Two Channel Full SiC Boost, 1200 V, 40 mohm SiC MOSFET + 1200 V, 40 A SiC Diode Nickel Plated DBC


The ON Semiconductor 3 Channel Boost Q1 Power Module is a power module containing a dual boost stage. The integrated SiC MOSFETs and SiC Diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.

1200 V 40 m SiC MOSFETs

Low Reverse Recovery and Fast Switching SiC Diodes

1200 V Bypass and Anti parallel Diodes

Low Inductive Layout Solderable Pins Thermistor

This Device is Pb Free, Halogen Free/BFR Free and is RoHS Compliant