Fuji 7MBR35SB-140-50 IGBT Module, 50 A 1400 V, 24-Pin M712, Screw Mount
- RS Stock No.:
- 716-5555
- Mfr. Part No.:
- 7MBR35SB-140-50
- Manufacturer:
- Fuji
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-5555
- Mfr. Part No.:
- 7MBR35SB-140-50
- Manufacturer:
- Fuji
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 1400 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 240 W | |
| Package Type | M712 | |
| Mounting Type | Screw Mount | |
| Channel Type | N | |
| Pin Count | 24 | |
| Dimensions | 122 x 62 x 17mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 1400 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 240 W | ||
Package Type M712 | ||
Mounting Type Screw Mount | ||
Channel Type N | ||
Pin Count 24 | ||
Dimensions 122 x 62 x 17mm | ||
Maximum Operating Temperature +150 °C | ||
