STMicroelectronics STGW30NC120HD, N-Channel IGBT, 30 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 795-9136
- Mfr. Part No.:
- STGW30NC120HD
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.835 | €9.67 | - |
| 20 - 98 | €3.935 | €7.87 | 18% |
| 100 - 198 | €3.00 | €6.00 | 37% |
| 200 + | €2.66 | €5.32 | 44% |
*price indicative
- RS Stock No.:
- 795-9136
- Mfr. Part No.:
- STGW30NC120HD
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 220W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.75V | |
| Maximum Gate Emitter Voltage VGEO | ±25 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ECOPACK, JEDEC JESD97 | |
| Width | 15.75mm | |
| Length | 14.8mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 220W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.75V | ||
Maximum Gate Emitter Voltage VGEO ±25 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ECOPACK, JEDEC JESD97 | ||
Width 15.75mm | ||
Length 14.8mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGW30NC120HD 30 A 1.2 kV Through Hole
- Infineon IKW15N120H3FKSA1 30 A 1.2 kV Through Hole
- Infineon IGW15N120H3FKSA1 30 A 1.2 kV Through Hole
- IXYS IXYH30N120C3 30 A 1.2 kV Through Hole
- ROHM RGS30TSX2GC11 30 A 1.2 kV Through Hole
- ROHM RGS30TSX2DHRC11 30 A 1.2 kV Through Hole
- ROHM RGS30TSX2DGC11 30 A 1.2 kV Through Hole
- ROHM RGS30TSX2HRC11 30 A 1.2 kV Through Hole
