Vishay VS-GB75YF120N Dual Half Bridge IGBT Module, 100 A 1200 V, 49-Pin ECONO2, PCB Mount
- RS Stock No.:
- 873-2339
- Mfr. Part No.:
- VS-GB75YF120N
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-2339
- Mfr. Part No.:
- VS-GB75YF120N
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current | 100 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 480 W | |
| Package Type | ECONO2 | |
| Configuration | Dual Half Bridge | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 49 | |
| Switching Speed | 8 to 60kHz | |
| Transistor Configuration | Dual Half Bridge | |
| Dimensions | 107.8 x 45.4 x 17mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current 100 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 480 W | ||
Package Type ECONO2 | ||
Configuration Dual Half Bridge | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 49 | ||
Switching Speed 8 to 60kHz | ||
Transistor Configuration Dual Half Bridge | ||
Dimensions 107.8 x 45.4 x 17mm | ||
Maximum Operating Temperature +150 °C | ||
