- RS Stock No.:
- 907-4909
- Mfr. Part No.:
- IRG4PH40UD2-EP
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 907-4909
- Mfr. Part No.:
- IRG4PH40UD2-EP
- Manufacturer:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Co-Pack IGBT over 21A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.
IGBT co-packaged with ultrafast soft recovery anti-parallel diode for use in bridge configurations
IGBT Transistors, International Rectifier
International Rectifier offers an extensive IGBT (Insulated-Gate Bipolar Transistor) portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT dies designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) dies can be employed to eliminate bond wires and allow double-sided cooling for improved thermal performance, reliability and efficiency.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 41 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 160 W |
Package Type | TO-247AD |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Switching Speed | 1MHz |
Transistor Configuration | Single |
Dimensions | 15.7 x 5.1 x 20.7mm |
Energy Rating | 4490mJ |
Maximum Operating Temperature | +150 °C |
Gate Capacitance | 2100pF |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 907-4909
- Mfr. Part No.:
- IRG4PH40UD2-EP
- Manufacturer:
- Infineon