onsemi AR0134CS AR0134CSSM00SPCA0-DPBR2 Image Sensor, 1280 x 960pixel, 54fps Serial-2 Wire, 63-Pin iBGA
- RS Stock No.:
- 188-6180
- Mfr. Part No.:
- AR0134CSSM00SPCA0-DPBR2
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 188-6180
- Mfr. Part No.:
- AR0134CSSM00SPCA0-DPBR2
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ON Semiconductor AR0134CS is a 1/3−inch 1.2 Mp CMOS digital image sensor with an active-pixel array of 1280 (H) x 960 (V). It is designed for low light performance and features a global shutter for accurate capture of moving scenes.
Support for external LED or flash
Auto black level calibration
Context Switching
Auto black level calibration
Context Switching
Specifications
Attribute | Value |
---|---|
Image Size | 1280 x 960pixel |
Series | AR0134CS |
Frame Rate | 54 fps, 60fps |
Interface Type | Serial-2 Wire |
Mounting Type | Surface Mount |
Package Type | iBGA |
Pin Count | 63 |
- RS Stock No.:
- 188-6180
- Mfr. Part No.:
- AR0134CSSM00SPCA0-DPBR2
- Manufacturer:
- ON Semiconductor