Aptina MT9P031I12STM Monochrome Image Sensor, 2592 x 1944pixel, 15fps Serial-2 Wire, 48-Pin iLCC
- RS Stock No.:
- 669-5893
- Mfr. Part No.:
- MT9P031I12STM
- Manufacturer:
- Aptina
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-5893
- Mfr. Part No.:
- MT9P031I12STM
- Manufacturer:
- Aptina
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aptina | |
| Image Size | 2592 x 1944pixel | |
| Frame Rate | 15fps | |
| Interface Type | Serial-2 Wire | |
| Mounting Type | Surface Mount | |
| Package Type | iLCC | |
| Pin Count | 48 | |
| Dimensions | 10 x 10 x 1.25mm | |
| Length | 10mm | |
| Width | 10mm | |
| Height | 1.25mm | |
| Maximum Operating Supply Voltage | 1.9 (Digital) V, 3.1 (Analogue) V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1.7 (Digital) V, 2.6 (Analogue) V | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand Aptina | ||
Image Size 2592 x 1944pixel | ||
Frame Rate 15fps | ||
Interface Type Serial-2 Wire | ||
Mounting Type Surface Mount | ||
Package Type iLCC | ||
Pin Count 48 | ||
Dimensions 10 x 10 x 1.25mm | ||
Length 10mm | ||
Width 10mm | ||
Height 1.25mm | ||
Maximum Operating Supply Voltage 1.9 (Digital) V, 3.1 (Analogue) V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1.7 (Digital) V, 2.6 (Analogue) V | ||
Minimum Operating Temperature -30 °C | ||
Aptina Image Sensors
