Milwaukee M12BID-0 - Cordless Impact Driver
- RS Stock No.:
- 204-2205
- Mfr. Part No.:
- M12BID-0
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2205
- Mfr. Part No.:
- M12BID-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 112Nm | |
| Corded/Cordless | Cordless | |
| Product Type | Impact Driver | |
| Speed | 2500rpm | |
| Chuck Size | 6.35mm | |
| Chuck Type | 1/4 in Hex | |
| Overall Length | 165mm | |
| Standards/Approvals | No | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 112Nm | ||
Corded/Cordless Cordless | ||
Product Type Impact Driver | ||
Speed 2500rpm | ||
Chuck Size 6.35mm | ||
Chuck Type 1/4 in Hex | ||
Overall Length 165mm | ||
Standards/Approvals No | ||
Series M12 | ||
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 12V Voltage Rating, 1/4in Drive size - M12BID-0
This Cordless impact driver from Milwaukee is an essential tool for professionals in the automation, electronics, electrical, and mechanical sectors. Designed to offer 12 V power, this battery-powered device is Ideal for a variety of fastening tasks. The 1/4 inch drive allows for versatility in bit changes, making it a practical choice for both professionals and DIY enthusiasts.
Features & Benefits
• Cordless design provides flexibility and ease of movement
• Lightweight structure enhances comfort during prolonged use
• 12 V voltage rating delivers efficient performance for various tasks
• 1/4 inch drive accommodates a range of bit sizes, ensuring versatility
• Engineered for compactness, facilitating access to tight spaces
• Utilises Milwaukee power tools technology for dependable operation
• Lightweight structure enhances comfort during prolonged use
• 12 V voltage rating delivers efficient performance for various tasks
• 1/4 inch drive accommodates a range of bit sizes, ensuring versatility
• Engineered for compactness, facilitating access to tight spaces
• Utilises Milwaukee power tools technology for dependable operation
Applications
• Utilised for assembly work in tight or confined areas
• Ideal for fastening in electrical installations
• Effective when used with various bit attachments for versatility
• Suitable for DIY projects around the home or workshop
• Beneficial for maintenance tasks within the automotive industry
• Ideal for fastening in electrical installations
• Effective when used with various bit attachments for versatility
• Suitable for DIY projects around the home or workshop
• Beneficial for maintenance tasks within the automotive industry
What type of bits can be used with this impact driver?
This impact driver features a 1/4 inch drive, allowing compatibility with a wide range of standard hex shank bits, making it suitable for various fastening requirements.
How does the lightweight design impact usability?
The lightweight nature of this tool reduces user fatigue during prolonged operations, enabling more efficient handling and improved precision in fastening tasks.
Can this impact driver be used for heavy-duty applications?
While this model is designed primarily for lighter tasks, it offers sufficient torque for moderate fastening applications, making it practical for a range of professional duties.
